Kyocera VA200060K121D technical specifications.
| Inductance | 3.5nH |
| Lead Length | 30mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera VA200060K121D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.