This Kyocera VC040214X300RP ceramic capacitor has a capacitance of 100pF and a clamping voltage of 32V. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The capacitor is available in a 0402 package with a quantity of 10,000 per reel. It is RoHS compliant and features a termination of SMD/SMT.
Kyocera VC040214X300RP technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 32V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VC |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC040214X300RP to view detailed technical specifications.
No datasheet is available for this part.