The Kyocera VC04LC18V500RP is a surface mount capacitor with a capacitance of 40pF and a voltage rating of 18V DC. It can withstand a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a current rating of 15A and a maximum surge current of 15A. It is available in a 0402 package quantity of 10000 and is packaged in tape and reel. The component is RoHS compliant and has a termination of SMD/SMT.
Kyocera VC04LC18V500RP technical specifications.
| Capacitance | 40pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 50V |
| Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | StaticGuard |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC04LC18V500RP to view detailed technical specifications.
No datasheet is available for this part.