Kyocera VC080514A300R technical specifications.
| Capacitance | 325pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Voltage | 32V |
| Current Rating | 15A |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VC |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080514A300R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.