Kyocera VC120614D300DM technical specifications.
| Capacitance | 1.05nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Voltage | 32V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | VC |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera VC120614D300DM to view detailed technical specifications.
No datasheet is available for this part.