Kyocera VC120645K900DP technical specifications.
| Capacitance | 260pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Voltage | 90V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VC |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120645K900DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.