Kyocera VC120665L131DP technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 135V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120665L131DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.