Kyocera VC14PA0160KBA technical specifications.
| Capacitance | 5nF |
| Clamping Voltage-Max | 50V |
| Lead Free | Lead Free |
| Max Output Current | 800A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC14PA0160KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.