Kyocera VC181256U111DP technical specifications.
| Capacitance | 800pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Voltage | 110V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VC |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC181256U111DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.