Kyocera VC32M00231KBA technical specifications.
| Capacitance | 100pF |
| Package/Case | 3220 |
| Clamping Current | 10A |
| Clamping Voltage | 595V |
| Depth | 5.26mm |
| Energy | 20J |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Packaging | Cut Tape |
| Peak Pulse Current | 200A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC32 |
| Thickness | 2.03mm |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 360V |
| Width | 5.27mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC32M00231KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.