Kyocera VC32M00301KBA technical specifications.
| Capacitance | 70pF |
| Package/Case | 3220 |
| Clamping Current | 10A |
| Clamping Voltage | 775V |
| Depth | 5.26mm |
| Energy | 23J |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC32 |
| Thickness | 2.03mm |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 470V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC32M00301KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.