
The Kyocera VJ14MT0750KBA diode features a capacitance of 400pF and a maximum operating temperature of 125°C. It has a maximum voltage rating of 100V DC and 75V AC. The diode is RoHS compliant but not Reach SVHC compliant. It is available in a 1812 case code.
Kyocera VJ14MT0750KBA technical specifications.
| Capacitance | 400pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Clamping Current | 45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VJ14MT0750KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
