Kyocera VJ20M00350KBA technical specifications.
| Capacitance | 260pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Clamping Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Industrial |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VJ20M00350KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.