Kyocera VJ32M00231KBA technical specifications.
| Package/Case | 3220 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 360V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VJ32M00231KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.