Kyocera VJ32M00251KBA technical specifications.
| Package/Case | 3220 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 390V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VJ32M00251KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.