Kyocera VR20AS48H101R technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard |
| Voltage Rating (AC) | 34V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VR20AS48H101R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.