Kyocera W1A2ZC103MAT4A technical specifications.
| Capacitance | 10nF |
| Package/Case | 0405 |
| Depth | 1.37mm |
| Dielectric | X7R |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Capacitors | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.64mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W1A2ZC103MAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.