This ceramic capacitor from Kyocera has a capacitance of 4.7nF and a voltage rating of 25V with a tolerance of 10%. It is available in a 4-pin SMD/SMT package and is packaged on a tape and reel. The physical dimensions are 0.94mm in height, 2.1mm in length, and 1.3mm in width. The component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7nF |
| Height | 0.94mm |
| Length | 2.1mm |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 1.3mm |
| RoHS | Compliant |