The Kyocera W2A45A101KAT2F is a ceramic capacitor with a capacitance of 100pF and a tolerance of 10%. It has a package size of 0508 and is packaged in tape and reel. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera W2A45A101KAT2F technical specifications.
| Capacitance | 100pF |
| Package/Case | 0508 |
| Depth | 2.1mm |
| Dielectric | C0G |
| Length | 1.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Capacitors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.5mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2A45A101KAT2F to view detailed technical specifications.
No datasheet is available for this part.