The Kyocera W2F43A1018AT1A is a surface-mount capacitor with a capacitance of 100pF and a voltage rating of 25V. It can handle a maximum current of 300mA and operates within a temperature range of -55°C to 125°C. The capacitor is available in a package quantity of 4000 and is packaged in tape and reel. It is compliant with RoHS regulations and has a tolerance of 50%.
Kyocera W2F43A1018AT1A technical specifications.
| Capacitance | 100pF |
| Package/Case | 0805 |
| Current Rating | 300mA |
| Height | 1.27mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | W2F4 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W2F43A1018AT1A to view detailed technical specifications.
No datasheet is available for this part.