This Kyocera W3A45C102MAT3A component is a 4-element ceramic capacitor with a capacitance of 1nF and a voltage rating of 50V. It has a 20% tolerance and is available in a 0612 package with a height of 1.35mm, length of 3.2mm, and width of 1.6mm. The capacitor is packaged in tape and reel with 5000 pieces per package.
Kyocera W3A45C102MAT3A technical specifications.
| Capacitance | 1nF |
| Package/Case | 0612 |
| Height | 1.35mm |
| Length | 3.2mm |
| Number of Elements | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | WXA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A45C102MAT3A to view detailed technical specifications.
No datasheet is available for this part.