Kyoritsu KEW2000 technical specifications.
| Type of measurement | AVG |
| AAC max. | 60 |
| ADC max. | 60 |
| VAC max. | 600 |
| VDC max. | 600 |
| RoHS | Compliant |
Download the complete datasheet for Kyoritsu KEW2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
