Kyoritsu KEW2300R technical specifications.
| Type of measurement | TRMS |
| AAC max. | 100 |
| ADC max. | 100 |
| Max. conductor ø | 10 |
| Safety to EN61010 | CAT III 300 V |
| Instrument functions | Non-contact voltage detection |
| Measuring function | Hold |
| Description | Current clamp meter 100 A AC/DC |
| Dimensions L x W x H | 161 x 40 x 30 mm |
| Electrical supply | 2 x LR03/AAA |
| RoHS | Compliant |
Download the complete datasheet for Kyoritsu KEW2300R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
