Kyoritsu KEW3132A technical specifications.
| Test voltage | 1000 VDC |
| VAC max. | 600 |
| Display | Analog |
| Safety to EN61010 | CAT III 600 V |
| Instrument functions | Automatic circuit discharge |
| Dimensions L x W x H | 160 x 106 x 72 mm |
| Weight | 560 |
| Description | Insulation measuring device with analogue display |
| RoHS | Compliant |
Download the complete datasheet for Kyoritsu KEW3132A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.