Kyoritsu KEW8031F technical specifications.
| Height | 40mm |
| Length | 106mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Weight | 350g |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyoritsu KEW8031F to view detailed technical specifications.
No datasheet is available for this part.