Kyoritsu KEW8035 technical specifications.
| Height | 112mm |
| Length | 61mm |
| Max Frequency | 66Hz |
| Min Frequency | 45Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 380g |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Kyoritsu KEW8035 to view detailed technical specifications.
No datasheet is available for this part.