Kyosha 0451 technical specifications.
| Capacity | 2250mAh |
| Chemistry/Technology | NiMH |
| Height | 64mm |
| Weight | 247g |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Kyosha 0451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
