Kyosha 1604 technical specifications.
| Capacity | 1600mAh |
| Chemistry/Technology | NiMH |
| Height | 48mm |
| Weight | 200g |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Kyosha 1604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
