Kyung NAM BETA271 technical specifications.
| Current Rating | 33mA |
| Diameter | 9mm |
| Length | 24mm |
| Lens Color | Clear |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Kyung NAM BETA271 to view detailed technical specifications.
No datasheet is available for this part.