Kyung NAM BETC110 technical specifications.
| Current Rating | 80mA |
| Diameter | 10mm |
| Length | 28mm |
| Lens Color | Clear |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Kyung NAM BETC110 to view detailed technical specifications.
No datasheet is available for this part.