Kyung NAM BETC140 technical specifications.
| Current Rating | 40mA |
| Diameter | 10mm |
| Length | 28mm |
| Lens Color | Clear |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Kyung NAM BETC140 to view detailed technical specifications.
No datasheet is available for this part.