Kyung NAM BETC83 technical specifications.
| Current Rating | 100mA |
| Diameter | 10.5mm |
| Length | 29mm |
| Lens Color | Clear |
| Voltage Rating | 14.4V |
| RoHS | Compliant |
Download the complete datasheet for Kyung NAM BETC83 to view detailed technical specifications.
No datasheet is available for this part.