Kyung NAM BP0501 technical specifications.
| Current Rating | 750mA |
| Diameter | 11.3mm |
| Length | 29mm |
| Lens Color | Clear |
| Voltage Rating | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Kyung NAM BP0501 to view detailed technical specifications.
No datasheet is available for this part.