Żarówka wolfram-halogen 6V 4, 2W P13, 5s
Kyung NAM BP08014 technical specifications.
| Current Rating | 700mA |
| Diameter | 9.3mm |
| Length | 31mm |
| Lens Color | Clear |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Kyung NAM BP08014 to view detailed technical specifications.
No datasheet is available for this part.