Kyung NAM BPA0702 technical specifications.
| Current Rating | 24mA |
| Diameter | 3.15mm |
| Length | 16.5mm |
| Lens Color | Clear |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Kyung NAM BPA0702 to view detailed technical specifications.
No datasheet is available for this part.