Kyung NAM BTC120 technical specifications.
| Current Rating | 250mA |
| Diameter | 16mm |
| Length | 54mm |
| Lens Color | Clear |
| RoHS | Compliant |
Download the complete datasheet for Kyung NAM BTC120 to view detailed technical specifications.
No datasheet is available for this part.