BA15d Filament Indicator Lamp, Clear, 220/260V, 27mA, 3000h
Kyung NAM BTC370D technical specifications.
| Current Rating | 27mA |
| Diameter | 16mm |
| Length | 54mm |
| Lens Color | Clear |
| RoHS | Compliant |
Download the complete datasheet for Kyung NAM BTC370D to view detailed technical specifications.
No datasheet is available for this part.