Kyung NAM NWB066 technical specifications.
| Current Rating | 80mA |
| Diameter | 6.7mm |
| Length | 21.5mm |
| Lens Color | Clear |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Kyung NAM NWB066 to view detailed technical specifications.
No datasheet is available for this part.