Kyung NAM S175MF031 technical specifications.
| Current Rating | 90mA |
| Diameter | 5.84mm |
| Length | 15.9mm |
| Lens Color | Clear |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Kyung NAM S175MF031 to view detailed technical specifications.
No datasheet is available for this part.