Kyung NAM S1W070 technical specifications.
| Current Rating | 20mA |
| Diameter | 3.17mm |
| Length | 6.35mm |
| Lens Color | Clear |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Kyung NAM S1W070 to view detailed technical specifications.
No datasheet is available for this part.