Kyung NAM T6807 technical specifications.
| Current Rating | 100mA |
| Diameter | 6.8mm |
| Length | 44mm |
| Lens Color | Clear |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Kyung NAM T6807 to view detailed technical specifications.
No datasheet is available for this part.