Kyung NAM THA0502 technical specifications.
| Current Rating | 850mA |
| Diameter | 9.3mm |
| Length | 31mm |
| Lens Color | Clear |
| Voltage Rating | 5.2V |
| RoHS | Compliant |
Download the complete datasheet for Kyung NAM THA0502 to view detailed technical specifications.
No datasheet is available for this part.