Kyung NAM TVA0202 technical specifications.
| Current Rating | 300mA |
| Diameter | 9mm |
| Length | 25mm |
| Lens Color | Clear |
| Voltage Rating | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Kyung NAM TVA0202 to view detailed technical specifications.
No datasheet is available for this part.