Kyung NAM WB0901 technical specifications.
| Current Rating | 40mA |
| Diameter | 5mm |
| Length | 20mm |
| Lens Color | Clear |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Kyung NAM WB0901 to view detailed technical specifications.
No datasheet is available for this part.