Kyung NAM WD0403 technical specifications.
| Current Rating | 80mA |
| Diameter | 5.7mm |
| Length | 13.2mm |
| Lens Color | Clear |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Kyung NAM WD0403 to view detailed technical specifications.
No datasheet is available for this part.