L-Com ADP-DVID-MF technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | DVI, Receptacle |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for L-Com ADP-DVID-MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.