L-Com AL-CAT5W technical specifications.
| Package/Case | 100 |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AL-CAT |
| Termination | RJ45 |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for L-Com AL-CAT5W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
