L-Com ANM-1700 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for L-Com ANM-1700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.