RF/COAXIAL ADAPTER, BNC PLUG-N JACK; Connector Type:Inter Series Coaxial; Adapter Body Style:Straight Adapter; Convert From Coax Type:BNC; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Jack; Convert To:N Jack ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
L-Com BN115 technical specifications.
General
Contact Material
Brass
Contact Plating
Gold
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Datasheet
L-Com BN115 Datasheet
Download the complete datasheet for L-Com BN115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.