L-Com BT-CAT5-P1-4848 technical specifications.
| Output Current | 1A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BT-CAT5 |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for L-Com BT-CAT5-P1-4848 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
